- Home ›
- All Products›
- CT027A
CT027A
Essentra
Standard Cable Tie - 102.1 mm (4.020 in) - Overall Width 4.8 mm (0.190 in) - Overall Length 368 mm (14.490 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 102.1 mm (4.020 in) - Overall Width 4.8 mm (0.190 in) - Overall Length 368 mm (14.490 in)
Search Keywords: CT027A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT027A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
17 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
300
$0.1871
1,000
$0.1569
2,500
$0.1474
5,000
$0.1410
10,000
$0.1370
25,000
$0.1333
50,000
$0.1280
100,000 +
$0.1277
Click for Quote
Log in
to unlock special pricing