- Home ›
- All Products›
- CT023B
CT023B
Essentra
Standard Cable Tie - 73.9 mm (2.910 in) - Overall Width 4.8 mm (0.190 in) - Overall Length 249.9 mm (9.840 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 73.9 mm (2.910 in) - Overall Width 4.8 mm (0.190 in) - Overall Length 249.9 mm (9.840 in)
Search Keywords: CT023B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT023B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
17 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
300
$0.1252
2,500
$0.0986
5,000
$0.0943
7,500
$0.0941
25,000
$0.0892
50,000
$0.0857
100,000
$0.0854
150,000 +
$0.0852
Click for Quote
Log in
to unlock special pricing