- Home ›
- All Products›
- CT016A
Essentra
CT016A
Standard Cable Tie - 96 mm (3.780 in) - Overall Width 3.6 mm (0.140 in) - Overall Length 329.9 mm (12.990 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 96 mm (3.780 in) - Overall Width 3.6 mm (0.140 in) - Overall Length 329.9 mm (12.990 in)
Search Keywords: CT016A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CT016A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:TW
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is CT016A RoHS compliant?
Yes, CT016A is RoHS compliant.
What is the lead time for CT016A?
The standard lead time for CT016A is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
17 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
300
$0.1542
2,500
$0.1153
5,000
$0.1103
7,500
$0.1087
25,000
$0.0990
50,000
$0.0951
100,000
$0.0949
150,000 +
$0.0939
Click for Quote
Log in
to unlock special pricing