- Home ›
- All Products›
- CRCBSRE-3-01
CRCBSRE-3-01
Essentra
Reverse Locking Support - 4.7 mm (0.187 in) - UL94 V-2 - Nylon
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Reverse Locking Support - 4.7 mm (0.187 in) - UL94 V-2 - Nylon
Search Keywords: CRCBSRE301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CRCBSRE-3-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
23 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
100
$0.4154
500
$0.3375
1,000
$0.3367
3,000
$0.3086
5,000
$0.2959
8,000
$0.2952
15,000
$0.2880
25,000 +
$0.2842
Click for Quote
Log in
to unlock special pricing