- Home ›
- All Products›
- CP59A
CP59A
Essentra
Center Pull-Tab Plug - 46.2 mm (1.820 in) - 46.6 mm (1.835 in) - LDPE - Orange
Accessories Notify Me
RoHS Compliant
Description
+
Center Pull-Tab Plug - 46.2 mm (1.820 in) - 46.6 mm (1.835 in) - LDPE - Orange
Search Keywords: CP59A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CP59A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
50
$0.5713
500
$0.4642
1,500
$0.4434
3,000
$0.4185
6,000
$0.4070
10,500
$0.3961
15,000
$0.3951
25,500 +
$0.3909
Click for Quote
Log in
to unlock special pricing