- Home ›
- All Products›
- CP23A
Essentra
CP23A
Center Pull-Tab Plug - 17.6 mm (0.691 in) - 20 mm (0.787 in) - LDPE - Orange
Accessories Notify Me
RoHS Compliant
Description
+
Center Pull-Tab Plug - 17.6 mm (0.691 in) - 20 mm (0.787 in) - LDPE - Orange
Search Keywords: CP23A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CP23A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
3500
Frequently Asked Questions
Is CP23A RoHS compliant?
Yes, CP23A is RoHS compliant.
What is the lead time for CP23A?
The standard lead time for CP23A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3500
Order Increment:
3500
6 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
3,500
$0.0676
7,000
$0.0646
10,500
$0.0645
28,000
$0.0611
52,500
$0.0609
101,500
$0.0587
150,500
$0.0585
252,000 +
$0.0579
Click for Quote
Log in
to unlock special pricing