- Home ›
- All Products›
- CGB-1
CGB-1
Essentra
Edge Holding Membrane Entry Grommet: Black, 18.8 mm Maximum Cable Diameter, Maximum Panel Thickness
Accessories
RoHS Compliant
Discontinued
bag Packaging
Description
+
Edge Holding Membrane Entry Grommet: Black, 18.8 mm Maximum Cable Diameter, Maximum Panel Thickness
Search Keywords: CGB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CGB-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Silicone Rubber 2.79 mm Panel Thick Membrane Entry Grommet
In Stock:
1,702
Minimum Order:
50