- Home ›
- All Products›
- CBS-TF-10-19
CBS-TF-10-19
Essentra
Screw Support - Spacer Length 15.9 mm (0.625 in) - UL94 V-0
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Screw Support - Spacer Length 15.9 mm (0.625 in) - UL94 V-0
Search Keywords: CBSTF1019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CBS-TF-10-19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
100
$0.4563
500
$0.3708
1,000
$0.3699
3,000
$0.3390
5,000
$0.3251
8,000
$0.3243
15,000
$0.3164
25,000 +
$0.3122
Click for Quote
Log in
to unlock special pricing