- Home ›
- All Products›
- CBRLSS070A
CBRLSS070A
Essentra
Reverse Locking Support - 18 mm (0.709 in) - UL94 V-2 - Nylon
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Reverse Locking Support - 18 mm (0.709 in) - UL94 V-2 - Nylon
Search Keywords: CBRLSS070A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CBRLSS070A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
50
$0.5325
500
$0.4327
1,000
$0.4133
3,000
$0.3900
5,000
$0.3793
8,000
$0.3784
10,000
$0.3692
15,000 +
$0.3683
Click for Quote
Log in
to unlock special pricing