- Home ›
- All Products›
- CBABS335A
CBABS335A
Essentra
Adhesive Base Support - UL94 V-2 - Nylon - 19.1 mm (0.750 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Adhesive Base Support - UL94 V-2 - Nylon - 19.1 mm (0.750 in)
Search Keywords: CBABS335A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:CBABS335A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
50
$0.834
250
$0.677
500
$0.676
1,000
$0.647
3,000
$0.594
5,000
$0.592
8,000
$0.578
15,000 +
$0.570
Click for Quote
Log in
to unlock special pricing