- Home ›
- All Products›
- C5B
C5B
Essentra
Flexible End Cap - in)side Diameter - 6.4 mm (0.250 in) - in)side Height - 15.1 mm (0.594 in) - Temperature Range - 60 °C ...
Accessories Notify Me
RoHS Compliant
Description
+
Flexible End Cap - in)side Diameter - 6.4 mm (0.250 in) - in)side Height - 15.1 mm (0.594 in) - Temperature Range - 60 °C (140 °F)
Search Keywords: C5B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:C5B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
9000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
2,250
$0.3376
4,500
$0.2077
6,750
$0.1645
9,000 +
$0.1612
Click for Quote
Log in
to unlock special pricing