- Home ›
- All Products›
- C230B
Essentra
C230B
Flexible End Cap - in)side Diameter - 27 mm (1.063 in) - in)side Height - 15.9 mm (0.625 in) - Temperature Range - 60 °C ( ...
Accessories Notify Me
RoHS Compliant
Description
+
Flexible End Cap - in)side Diameter - 27 mm (1.063 in) - in)side Height - 15.9 mm (0.625 in) - Temperature Range - 60 °C (140 °F)
Search Keywords: C230B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:C230B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:CN
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is C230B RoHS compliant?
Yes, C230B is RoHS compliant.
What is the lead time for C230B?
The standard lead time for C230B is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
50
$0.7231
250
$0.6065
1,000
$0.5612
3,000
$0.5151
5,000
$0.5138
8,000
$0.5013
10,000
$0.5001
15,000 +
$0.4947
Click for Quote
Log in
to unlock special pricing