- Home ›
- All Products›
- C14A
Essentra
C14A
Flexible End Cap - in)side Diameter - 13.5 mm (0.531 in) - in)side Height - 14.7 mm (0.580 in) - Temperature Range - 60 °C ...
Accessories Notify Me
RoHS Compliant
Description
+
Flexible End Cap - in)side Diameter - 13.5 mm (0.531 in) - in)side Height - 14.7 mm (0.580 in) - Temperature Range - 60 °C (140 °F)
Search Keywords: C14A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:C14A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:CN
-
Supplier Standard Pack:
3500
Frequently Asked Questions
Is C14A RoHS compliant?
Yes, C14A is RoHS compliant.
What is the lead time for C14A?
The standard lead time for C14A is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
875
$0.4286
1,750
$0.3215
2,625
$0.3000
3,500 +
$0.2940
Click for Quote
Log in
to unlock special pricing