- Home ›
- All Products›
- BR1-226-01BK
BR1-226-01BK
Essentra
Black Nylon Male/Female Ratchet Snap-Together Rivet - Compatible Hole Diameter Range 6 - 7.1 mm (0.235 - 0.281 in) Compatible ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Black Nylon Male/Female Ratchet Snap-Together Rivet - Compatible Hole Diameter Range 6 - 7.1 mm (0.235 - 0.281 in) Compatible Panel Thickness Range 6 - 7.5 mm (0.235 - 0.297 in) Head Diameter 19.1 mm (0.750 in) Head Height 2.4 mm (0.093 in)
Search Keywords: BR122601BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:BR1-226-01BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1,000
$0.1324
3,000
$0.1244
5,000
$0.1190
8,000
$0.1173
25,000
$0.1125
50,000
$0.1080
100,000
$0.1078
150,000 +
$0.1066
Click for Quote
Log in
to unlock special pricing