- Home ›
- All Products›
- AR165A
AR165A
Essentra
Round End Caps - Standard - Yellow in)side Diameter110 mm (4.331 in) - in)side Height 34.6 mm (1.362 in)
Accessories Notify Me
RoHS Compliant
Description
+
Round End Caps - Standard - Yellow in)side Diameter110 mm (4.331 in) - in)side Height 34.6 mm (1.362 in)
Search Keywords: AR165A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:AR165A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
150
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
10
$3.87
150
$2.28
300
$2.07
600
$1.91
1,050
$1.84
2,550
$1.82
5,100
$1.81
7,500 +
$1.80
Click for Quote
Log in
to unlock special pricing