- Home ›
- All Products›
- AR130A
AR130A
Essentra
Round End Caps - Standard - Red in)side Diameter22 mm (0.866 in) - in)side Height 20 mm (0.787 in)
Accessories Notify Me
RoHS Compliant
Description
+
Round End Caps - Standard - Red in)side Diameter22 mm (0.866 in) - in)side Height 20 mm (0.787 in)
Search Keywords: AR130A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:AR130A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
250
$0.2032
1,000
$0.1791
2,500
$0.1704
5,000
$0.1688
10,000
$0.1680
25,000
$0.1671
50,000
$0.1663
100,000 +
$0.1654
Click for Quote
Log in
to unlock special pricing