- Home ›
- All Products›
- AL10A
AL10A
Essentra
P-Style Cable Clamp - Aluminum Alloy - Compatible Cable Diameter Range - 15.9 mm (0.625 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
P-Style Cable Clamp - Aluminum Alloy - Compatible Cable Diameter Range - 15.9 mm (0.625 in)
Search Keywords: AL10A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:AL10A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
100
$0.4318
500
$0.3508
1,000
$0.3499
3,000
$0.3207
5,000
$0.3076
8,000
$0.3068
15,000
$0.2994
25,000 +
$0.2954
Click for Quote
Log in
to unlock special pricing