- Home ›
- All Products›
- AFMP060A
AFMP060A
Essentra
Rubber Pad - Bolt Down Base : Regular - Base Diameter : 59.9 mm (2.360 in) - Material : Nylon - Steel
Accessories Notify Me
RoHS Compliant
Description
+
Rubber Pad - Bolt Down Base : Regular - Base Diameter : 59.9 mm (2.360 in) - Material : Nylon - Steel
Search Keywords: AFMP060A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:AFMP060A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
10
$3.08
100
$2.50
250
$2.39
500
$2.29
1,000
$2.19
2,500
$2.13
5,000
$2.08
7,500 +
$2.05
Click for Quote
Log in
to unlock special pricing