- Home ›
- All Products›
- 900530
900530
Essentra
Mining Safety Approved Hose Protection Sleeve Compatible Hose Diameter - 104.4 mm (4.109 in) Flat Width - 179.1 mm (7.050 in) ...
Accessories Notify Me
RoHS Compliant
Description
+
Mining Safety Approved Hose Protection Sleeve Compatible Hose Diameter - 104.4 mm (4.109 in) Flat Width - 179.1 mm (7.050 in) Nylon
Search Keywords: 900530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900530
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$1,749.31
3
$1,702.66
5 +
$1,658.44
Click for Quote
Log in
to unlock special pricing