- Home ›
- All Products›
- 900483
900483
Essentra
Braided Cable Sleeves Nominal in)side Diameter - 50.0 mm (1.969 in) Compatible Cable Diameter Range - 40.0 - 80.0 mm (1.575 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 50.0 mm (1.969 in) Compatible Cable Diameter Range - 40.0 - 80.0 mm (1.575 - 3.15 in) Roll Length - 15.2 m (49.869 ft) Black
Search Keywords: 900483
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900483
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$91.29
5
$84.48
10
$82.03
20
$77.53
50
$75.47
100 +
$74.47
Click for Quote
Log in
to unlock special pricing