- Home ›
- All Products›
- 900468
900468
Essentra
Braided Cable Sleeves Nominal in)side Diameter - 25.0 mm (0.984 in) Compatible Cable Diameter Range - 18.0 - 35.0 mm (0.709 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 25.0 mm (0.984 in) Compatible Cable Diameter Range - 18.0 - 35.0 mm (0.709 - 1.378 in) Roll Length - 15.2 m (49.869 ft) Black
Search Keywords: 900468
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900468
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$38.97
5
$34.77
10
$34.68
25
$32.75
50
$30.96
100
$30.88
250 +
$29.74
Click for Quote
Log in
to unlock special pricing