- Home ›
- All Products›
- 900460
900460
Essentra
Braided Cable Sleeves Nominal in)side Diameter - 50.0 mm (1.969 in) Compatible Cable Diameter Range - 20.0 - 52.0 mm (0.787 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 50.0 mm (1.969 in) Compatible Cable Diameter Range - 20.0 - 52.0 mm (0.787 - 2.047 in) Roll Length - 15.2 m (49.869 ft) Black
Search Keywords: 900460
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900460
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$189.00
5
$183.75
10
$181.23
20
$176.40
50
$174.08
100 +
$169.62
Click for Quote
Log in
to unlock special pricing