- Home ›
- All Products›
- 900412
900412
Essentra
Braided Cable Sleeves Nominal in)side Diameter - 5 mm (0.196 in) Compatible Cable Diameter Range - 1 - 6 mm (0.039 - 0.236 in) ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 5 mm (0.196 in) Compatible Cable Diameter Range - 1 - 6 mm (0.039 - 0.236 in) Black
Search Keywords: 900412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900412
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$85.86
5
$76.62
10
$74.33
25
$68.22
50
$68.05
100
$66.40
250 +
$63.85
Click for Quote
Log in
to unlock special pricing