- Home ›
- All Products›
- 900406
900406
Essentra
Heat Radiant Sleeve - in)side Diameter - 20.0 mm (0.787 in) - Roll Length - 30.5 m (100.066 ft) - Operating Temperature Ra ...
Accessories Notify Me
RoHS Compliant
Description
+
Heat Radiant Sleeve - in)side Diameter - 20.0 mm (0.787 in) - Roll Length - 30.5 m (100.066 ft) - Operating Temperature Range - 200 °C (392 °F)
Search Keywords: 900406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$313.57
3
$304.86
5
$300.68
10
$299.93
20 +
$292.67
Click for Quote
Log in
to unlock special pricing