- Home ›
- All Products›
- 900352
900352
Essentra
Hose Protection Sleeve - 50 mm - Flat Width - 80 mm (3.150 in) - Polyester
Accessories Notify Me
RoHS Compliant
Description
+
Hose Protection Sleeve - 50 mm - Flat Width - 80 mm (3.150 in) - Polyester
Search Keywords: 900352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900352
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$310.00
3
$301.39
5
$297.26
10
$296.52
20 +
$289.33
Click for Quote
Log in
to unlock special pricing