- Home ›
- All Products›
- 900350
900350
Essentra
Hose Protection Sleeve - 38 mm - Flat Width - 60 mm (2.362 in) - Polyester
Accessories Notify Me
RoHS Compliant
Description
+
Hose Protection Sleeve - 38 mm - Flat Width - 60 mm (2.362 in) - Polyester
Search Keywords: 900350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$230.57
5
$224.17
10
$221.10
20
$215.20
50
$212.37
100 +
$206.92
Click for Quote
Log in
to unlock special pricing