- Home ›
- All Products›
- 900330
900330
Essentra
Hose Protection Sleeve - 30 mm - Flat Width - 115 mm (4.527 in) - Polyester
Accessories Notify Me
RoHS Compliant
Description
+
Hose Protection Sleeve - 30 mm - Flat Width - 115 mm (4.527 in) - Polyester
Search Keywords: 900330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$260.14
3
$252.92
5
$252.28
10
$249.45
20 +
$242.80
Click for Quote
Log in
to unlock special pricing