- Home ›
- All Products›
- 900308
900308
Essentra
Braided Cable Sleeves Nominal in)side Diameter - 16.0 mm (0.63 in) Compatible Cable Diameter Range - 10.0 - 27.0 mm (0.394 - 1 ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 16.0 mm (0.63 in) Compatible Cable Diameter Range - 10.0 - 27.0 mm (0.394 - 1.063 in) Roll Length - 30.5 m (100.066 ft) Black
Search Keywords: 900308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900308
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$58.97
5
$52.62
10
$51.04
25
$48.86
50
$46.85
100
$45.60
250 +
$45.00
Click for Quote
Log in
to unlock special pricing