- Home ›
- All Products›
- 900307
900307
Essentra
Braided Cable Sleeves Nominal in)side Diameter - 12.0 mm (0.472 in) Compatible Cable Diameter Range - 8.0 - 24.0 mm (0.315 - 0 ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 12.0 mm (0.472 in) Compatible Cable Diameter Range - 8.0 - 24.0 mm (0.315 - 0.945 in) Roll Length - 30.5 m (100.066 ft) Black
Search Keywords: 900307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900307
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$40.69
5
$36.31
10
$36.22
25
$34.20
50
$32.33
100
$32.25
250 +
$31.05
Click for Quote
Log in
to unlock special pricing