- Home ›
- All Products›
- 8501220908VR
8501220908VR
Essentra
White - LDPE - Polypropylene - Male/Female Ratchet - Snap-Together Rivet - Compatible Hole Diameter Range 5.0 - 10.0 mm ...
Accessories Notify Me
RoHS Compliant
Description
+
White - LDPE - Polypropylene - Male/Female Ratchet - Snap-Together Rivet - Compatible Hole Diameter Range 5.0 - 10.0 mm (0.197 - 0.394 in) - Compatible Panel Thickness Range 16.0 mm (0.63 in) - Head Diameter 15.0 mm (0.591 in) - Head Height 2.0 m
Search Keywords: 8501220908VR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:8501220908VR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1,000
$0.1513
3,000
$0.1359
5,000
$0.1356
8,000
$0.1321
25,000
$0.1285
50,000
$0.1234
100,000 +
$0.1231
Click for Quote
Log in
to unlock special pricing