- Home ›
- All Products›
- 8201050001VR
8201050001VR
Essentra
Black - Nylon - Female - Snap-Together Rivet - Compatible Hole Diameter 6.0 mm (0.236 in) - Compatible Panel Thickness ...
Accessories Notify Me
RoHS Compliant
Description
+
Black - Nylon - Female - Snap-Together Rivet - Compatible Hole Diameter 6.0 mm (0.236 in) - Compatible Panel Thickness Range 5.2 mm (0.205 in) - Head Height 0.8 mm (0.031 in)
Search Keywords: 8201050001VR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:8201050001VR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1,000
$0.1355
3,000
$0.1217
5,000
$0.1214
8,000
$0.1200
25,000
$0.1151
50,000
$0.1105
100,000
$0.1102
150,000 +
$0.1091
Click for Quote
Log in
to unlock special pricing