- Home ›
- All Products›
- 8201040001VR
8201040001VR
Essentra
Black - Nylon - Female - Snap-Together Rivet - Compatible Hole Diameter 6.0 mm (0.236 in) - Compatible Panel Thickness ...
Accessories Notify Me
RoHS Compliant
Description
+
Black - Nylon - Female - Snap-Together Rivet - Compatible Hole Diameter 6.0 mm (0.236 in) - Compatible Panel Thickness Range 4.2 mm (0.165 in) - Head Height 0.8 mm (0.031 in)
Search Keywords: 8201040001VR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:8201040001VR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.1303
3,000
$0.1224
5,000
$0.1171
8,000
$0.1154
25,000
$0.1107
50,000
$0.1063
100,000
$0.1060
150,000 +
$0.1049
Click for Quote
Log in
to unlock special pricing