- Home ›
- All Products›
- 62WP0375
62WP0375
Essentra
Blanking Plug - Compatible Hole Diameter 9.5 mm (0.375 in) - Overall Diameter 11.9 mm (.468 in) - Push-Fit- Double Lock - ...
Accessories Notify Me
RoHS Compliant
Description
+
Blanking Plug - Compatible Hole Diameter 9.5 mm (0.375 in) - Overall Diameter 11.9 mm (.468 in) - Push-Fit- Double Lock - Copolyester - Clear
Search Keywords: 62WP0375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:62WP0375
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
500
$0.200
1,000
$0.190
2,000
$0.180
4,000 +
$0.171
Click for Quote
Log in
to unlock special pricing