- Home ›
- All Products›
- 62VP100BM11
62VP100BM11
Essentra
Vent Plug - - - Overall Diameter - 30.6 mm (1.205 in)
Accessories Notify Me
RoHS Compliant
Description
+
Vent Plug - - - Overall Diameter - 30.6 mm (1.205 in)
Search Keywords: 62VP100BM11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:62VP100BM11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
500
$0.1652
2,500
$0.1302
5,000
$0.1120
7,500
$0.1104
25,000
$0.0953
50,000
$0.0916
100,000
$0.0913
150,000 +
$0.0904
Click for Quote
Log in
to unlock special pricing