- Home ›
- All Products›
- 59940
59940
Essentra
Free Swinging Hinge - Mounting Hole Diameter - 5.2 mm (0.205 in) - Hinge Type - Strap Hinge - Overall Length - 138.0 mm (5 ...
Accessories Notify Me
RoHS Compliant
Description
+
Free Swinging Hinge - Mounting Hole Diameter - 5.2 mm (0.205 in) - Hinge Type - Strap Hinge - Overall Length - 138.0 mm (5.433 in) - Material - Stainless Steel
Search Keywords: 59940
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:59940
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$23.59
5
$22.06
10
$18.14
25
$17.60
50
$17.09
100
$14.81
250 +
$13.87
Click for Quote
Log in
to unlock special pricing