- Home ›
- All Products›
- 550263
550263
Essentra
Corrugated Tube Mounting Clip - 3 - Panel Thickness Range 0.7 - 3.0 mm (0.028 - 0.118 in) - 4.5 mm (0.177 in)
Accessories Notify Me
RoHS Compliant
Description
+
Corrugated Tube Mounting Clip - 3 - Panel Thickness Range 0.7 - 3.0 mm (0.028 - 0.118 in) - 4.5 mm (0.177 in)
Search Keywords: 550263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:550263
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
100
$0.7890
300
$0.6411
1,000
$0.5512
2,500
$0.5201
5,000
$0.5059
7,500
$0.4924
10,000
$0.4912
15,000 +
$0.4859
Click for Quote
Log in
to unlock special pricing