- Home ›
- All Products›
- 550258
550258
Essentra
Edge Mount Cable Tie Holder - Overall Height 19.0 mm (0.748 in) - Overall Length 20.0 mm (0.787 in) - Overall Width 17.1 m ...
Accessories Notify Me
RoHS Compliant
bag Packaging
Description
+
Edge Mount Cable Tie Holder - Overall Height 19.0 mm (0.748 in) - Overall Length 20.0 mm (0.787 in) - Overall Width 17.1 mm (0.673 in)
Search Keywords: 550258
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:550258
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
100
$1.074
300
$1.005
500
$0.862
1,000
$0.756
2,500
$0.723
5,000
$0.693
7,500
$0.683
10,000 +
$0.672
Click for Quote
Log in
to unlock special pricing