- Home ›
- All Products›
- 499752
499752
Essentra
Quick Release Cap - 3/8 - TPE - Green - 23.0 mm (0.906 in) - 20.0 mm (0.787 in)
Accessories Notify Me
RoHS Compliant
Description
+
Quick Release Cap - 3/8 - TPE - Green - 23.0 mm (0.906 in) - 20.0 mm (0.787 in)
Search Keywords: 499752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:499752
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
150
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
18 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
150
$1.70
300
$1.62
600
$1.58
1,050
$1.49
2,550
$1.45
5,100
$1.41
7,500
$1.40
10,050 +
$1.39
Click for Quote
Log in
to unlock special pricing