- Home ›
- All Products›
- 499497
499497
Essentra
Adhesive Glide - - in)sert Height - 6.3 mm (0.248 in) - Head Shape - Rectangular
Accessories Notify Me
RoHS Compliant
Description
+
Adhesive Glide - - in)sert Height - 6.3 mm (0.248 in) - Head Shape - Rectangular
Search Keywords: 499497
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:499497
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
13 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
200
$4.67
400
$2.87
600
$2.27
800 +
$2.23
Click for Quote
Log in
to unlock special pricing