- Home ›
- All Products›
- 498684
498684
Essentra
Compatible Thread Standard - BSP<multisep/>GAS Threaded O-Ring Plug Compatible Thread Standard - BSP<multisep/>GAS Overall Dia ...
Accessories Notify Me
RoHS Compliant
Description
+
Compatible Thread Standard - BSP GAS Threaded O-Ring Plug Compatible Thread Standard - BSP GAS Overall Diameter - 40.0 mm (1.575 in) Threaded
Search Keywords: 498684
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:498684
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
33 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
250
$0.614
500
$0.594
1,000
$0.568
2,500
$0.536
5,000
$0.521
7,500
$0.507
10,000
$0.506
15,000 +
$0.501
Click for Quote
Log in
to unlock special pricing