- Home ›
- All Products›
- 498661
498661
Essentra
Metric Threaded O-Ring Plug 17.0 mm (0.669 in) Compatible Thread Sizes - M12 x 1 Threaded
Accessories Notify Me
RoHS Compliant
Description
+
Metric Threaded O-Ring Plug 17.0 mm (0.669 in) Compatible Thread Sizes - M12 x 1 Threaded
Search Keywords: 498661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:498661
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
500
$0.1972
2,500
$0.1772
5,000
$0.1747
7,500
$0.1722
10,000
$0.1675
25,000
$0.1609
50,000
$0.1605
100,000 +
$0.1588
Click for Quote
Log in
to unlock special pricing