- Home ›
- All Products›
- 498569
498569
Essentra
Round Threaded in)serts & Glides - Metal - Compatible Outside Tube Diameter - 35.0 mm (1.378 in) - in)sert Height - 20.0 mm ...
Accessories Notify Me
RoHS Compliant
Description
+
Round Threaded in)serts & Glides - Metal - Compatible Outside Tube Diameter - 35.0 mm (1.378 in) - in)sert Height - 20.0 mm (0.787 in)
Search Keywords: 498569
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:498569
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
50
$0.889
250
$0.722
500
$0.721
1,000
$0.690
2,500
$0.633
5,000
$0.632
7,500
$0.616
10,000 +
$0.615
Click for Quote
Log in
to unlock special pricing