- Home ›
- All Products›
- 498568
498568
Essentra
Round Threaded in)serts & Glides - Metal - Compatible Outside Tube Diameter - 32.0 mm (1.26 in) - in)sert Height - 20.0 mm ( ...
Accessories Notify Me
RoHS Compliant
Description
+
Round Threaded in)serts & Glides - Metal - Compatible Outside Tube Diameter - 32.0 mm (1.26 in) - in)sert Height - 20.0 mm (0.787 in)
Search Keywords: 498568
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:498568
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
50
$0.733
250
$0.615
1,000
$0.569
3,000
$0.522
5,000
$0.521
8,000
$0.508
10,000
$0.507
15,000 +
$0.501
Click for Quote
Log in
to unlock special pricing