- Home ›
- All Products›
- 498540
498540
Essentra
Metric Threaded O-Ring Plug 24.0 mm (0.945 in) Compatible Thread Sizes - M16 x 1.5 Threaded
Accessories Notify Me
RoHS Compliant
Description
+
Metric Threaded O-Ring Plug 24.0 mm (0.945 in) Compatible Thread Sizes - M16 x 1.5 Threaded
Search Keywords: 498540
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:498540
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
500
$0.2818
1,000
$0.2647
2,500
$0.2532
5,000
$0.2461
7,500
$0.2393
25,000
$0.2299
50,000 +
$0.2293
Click for Quote
Log in
to unlock special pricing