- Home ›
- All Products›
- 497396
497396
Essentra
Clear PP Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 6 mm (0.236 in) - Compatible Panel Thickness Range 2.5 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Clear PP Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 6 mm (0.236 in) - Compatible Panel Thickness Range 2.5 - 8 mm (0.098 - 0.315 in)
Search Keywords: 497396
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:497396
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1,000
$0.2431
3,000
$0.2325
5,000
$0.2260
8,000
$0.2198
10,000
$0.2192
25,000
$0.2111
50,000 +
$0.2106
Click for Quote
Log in
to unlock special pricing