- Home ›
- All Products›
- 496039
496039
Essentra
Heat Shrink Tubing - 3:1, Adhesive-Lined - Blue - Pre-Shrunk in)side Diameter 12.0 mm (0.472 in) - in)side Diameter (Shrunk) ...
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - 3:1, Adhesive-Lined - Blue - Pre-Shrunk in)side Diameter 12.0 mm (0.472 in) - in)side Diameter (Shrunk) 4.0 mm (0.157 in)
Search Keywords: 496039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:496039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$552.25
3
$537.12
5 +
$535.78
Click for Quote
Log in
to unlock special pricing