- Home ›
- All Products›
- 495923
495923
Essentra
Heat Shrink Tubing - 3:1, No Adhesive - Red - Pre-Shrunk in)side Diameter 39.0 mm (1.535 in) - in)side Diameter (Shrunk) 13. ...
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - 3:1, No Adhesive - Red - Pre-Shrunk in)side Diameter 39.0 mm (1.535 in) - in)side Diameter (Shrunk) 13.0 mm (0.512 in)
Search Keywords: 495923
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495923
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$754.16
3
$743.83
5 +
$724.00
Click for Quote
Log in
to unlock special pricing