- Home ›
- All Products›
- 495893
495893
Essentra
Heat Shrink Tubing - 2:1, Clear - Clear - Pre-Shrunk in)side Diameter 25.4 mm (1 in) - in)side Diameter (Shrunk) 12.7 mm (0. ...
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - 2:1, Clear - Clear - Pre-Shrunk in)side Diameter 25.4 mm (1 in) - in)side Diameter (Shrunk) 12.7 mm (0.5 in)
Search Keywords: 495893
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495893
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$250.14
3
$243.19
5
$242.58
10
$239.86
20 +
$233.47
Click for Quote
Log in
to unlock special pricing