- Home ›
- All Products›
- 495883
495883
Essentra
Heat Shrink Tubing - 2:1, Clear - Clear - Pre-Shrunk in)side Diameter 1.2 mm (0.047 in) - in)side Diameter (Shrunk) 0.6 mm ( ...
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - 2:1, Clear - Clear - Pre-Shrunk in)side Diameter 1.2 mm (0.047 in) - in)side Diameter (Shrunk) 0.6 mm (0.024 in)
Search Keywords: 495883
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495883
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$131.29
5
$121.49
10
$116.29
20
$111.51
50
$108.53
100 +
$107.10
Click for Quote
Log in
to unlock special pricing