- Home ›
- All Products›
- 495767
495767
Essentra
Heat Shrink Tubing - Blue - Pre-Shrunk in)side Diameter 38.1 mm (1.5 in) - in)side Diameter (Shrunk) 19.0 mm (0.748 in)
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - Blue - Pre-Shrunk in)side Diameter 38.1 mm (1.5 in) - in)side Diameter (Shrunk) 19.0 mm (0.748 in)
Search Keywords: 495767
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495767
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$462.39
3
$455.97
5 +
$449.73
Click for Quote
Log in
to unlock special pricing